
ECS-3518-250-B-TR | |
---|---|
DigiKey Part Number | XC1073TR-ND - Tape & Reel (TR) XC1073CT-ND - Cut Tape (CT) XC1073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-250-B-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-250-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.29500 | $32.95 |
50 | $2.98600 | $149.30 |
100 | $2.86240 | $286.24 |
500 | $2.59522 | $1,297.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.48809 | $2,488.09 |
2,000 | $2.38546 | $4,770.92 |
3,000 | $2.32745 | $6,982.35 |
5,000 | $2.25640 | $11,282.00 |
7,000 | $2.21726 | $15,520.82 |