
ECS-320-8-37B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-8-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B2-CKM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.43900 | $4.39 |
50 | $0.39720 | $19.86 |
100 | $0.38090 | $38.09 |
500 | $0.34526 | $172.63 |
1,000 | $0.33099 | $330.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30954 | $928.62 |
6,000 | $0.29674 | $1,780.44 |
9,000 | $0.27950 | $2,515.50 |
15,000 | $0.26930 | $4,039.50 |
21,000 | $0.26859 | $5,640.39 |
30,000 | $0.25893 | $7,767.90 |