ECX_2236-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-18-36-AGM-TR

DigiKey Part Number
XC3022TR-ND - Tape & Reel (TR)
XC3022CT-ND - Cut Tape (CT)
XC3022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-18-36-AGM-TR
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-18-36-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.64000$6.40
50$0.57940$28.97
100$0.55540$55.54
500$0.50348$251.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48264$482.64
2,000$0.41477$829.54
3,000$0.39783$1,193.49
5,000$0.38074$1,903.70
7,000$0.37129$2,599.03
10,000$0.36191$3,619.10
25,000$0.34150$8,537.50
Manufacturers Standard Package