
ECS-2520SMV-333.3-FN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520SMV-333.3-FN-TR-ND - Tape & Reel (TR) 50-ECS-2520SMV-333.3-FN-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMV-333.3-FN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-333.3-FN-TR |
Description | XTAL OSC XO 33.333MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-333.3-FN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
10 | $2.90600 | $29.06 |
50 | $2.63540 | $131.77 |
100 | $2.52610 | $252.61 |
500 | $2.29034 | $1,145.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.19576 | $2,195.76 |
2,000 | $2.04908 | $4,098.16 |
3,000 | $2.02665 | $6,079.95 |
5,000 | $1.99121 | $9,956.05 |
7,000 | $1.95100 | $13,657.00 |