ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-18-33-JEM-TR

DigiKey Part Number
XC2959TR-ND - Tape & Reel (TR)
XC2959CT-ND - Cut Tape (CT)
XC2959DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-18-33-JEM-TR
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-18-33-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48264$482.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.64000$6.40
50$0.58060$29.03
100$0.55650$55.65
500$0.50454$252.27
Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.61300$6.13
50$0.55660$27.83
100$0.53200$53.20
500$0.48084$240.42
* All Digi-Reel orders will add a $9.50 reeling fee.