
ECS-240-18-33B-CWN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-240-18-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33B-CWN-TR3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33B-CWN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.62100 | $6.21 |
50 | $0.56280 | $28.14 |
100 | $0.53940 | $53.94 |
500 | $0.48894 | $244.47 |
1,000 | $0.46871 | $468.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43836 | $1,315.08 |
6,000 | $0.42024 | $2,521.44 |
9,000 | $0.40429 | $3,638.61 |
15,000 | $0.39744 | $5,961.60 |
21,000 | $0.38939 | $8,177.19 |
30,000 | $0.38103 | $11,430.90 |