ECS-240-16-5P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


ECS Inc.
In Stock: 254
Unit Price: $1.03000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet
CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-16-5P-TR

DigiKey Part Number
XC583TR-ND - Tape & Reel (TR)
XC583CT-ND - Cut Tape (CT)
XC583DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-16-5P-TR
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-16-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62271$622.71
Manufacturers Standard Package