
ECS-192-18-33-JEM-TR | |
---|---|
DigiKey Part Number | XC2453TR-ND - Tape & Reel (TR) XC2453CT-ND - Cut Tape (CT) XC2453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-18-33-JEM-TR |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-18-33-JEM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.68200 | $6.82 |
50 | $0.61600 | $30.80 |
100 | $0.59210 | $59.21 |
500 | $0.53390 | $266.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44915 | $449.15 |
2,000 | $0.41949 | $838.98 |
3,000 | $0.40230 | $1,206.90 |
5,000 | $0.38497 | $1,924.85 |
7,000 | $0.38137 | $2,669.59 |