
ECS-160-8-33B2-CTN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33B2-CTN-TR3 |
Description | CRYSTAL 16 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56200 | $5.62 |
50 | $0.50940 | $25.47 |
100 | $0.48850 | $48.85 |
500 | $0.44284 | $221.42 |
1,000 | $0.42452 | $424.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37888 | $1,136.64 |
6,000 | $0.35539 | $2,132.34 |
9,000 | $0.31240 | $2,811.60 |
15,000 | $0.30787 | $4,618.05 |
21,000 | $0.30708 | $6,448.68 |
30,000 | $0.30311 | $9,093.30 |