ECS-160-8-33B-RWY-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.78000
Datasheet
ECS-250-8-33Q-RES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-33B-RWY-TR

DigiKey Part Number
50-ECS-160-8-33B-RWY-TR-ND - Tape & Reel (TR)
50-ECS-160-8-33B-RWY-CT-ND - Cut Tape (CT)
50-ECS-160-8-33B-RWY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-33B-RWY-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-33B-RWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.66900$6.69
50$0.60680$30.34
100$0.58160$58.16
500$0.52722$263.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50540$505.40
2,000$0.47940$958.80
3,000$0.44427$1,332.81
5,000$0.40910$2,045.50
7,000$0.40063$2,804.41
10,000$0.39941$3,994.10
25,000$0.38953$9,738.25
Manufacturers Standard Package