
ECS-160-18-30-JEM-TR | |
---|---|
DigiKey Part Number | XC3121TR-ND - Tape & Reel (TR) XC3121CT-ND - Cut Tape (CT) XC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-30-JEM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-30-JEM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.98500 | $9.85 |
50 | $0.89260 | $44.63 |
100 | $0.85560 | $85.56 |
500 | $0.77554 | $387.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74346 | $743.46 |
2,000 | $0.71272 | $1,425.44 |
3,000 | $0.69533 | $2,085.99 |
5,000 | $0.67404 | $3,370.20 |
7,000 | $0.66038 | $4,622.66 |
10,000 | $0.64943 | $6,494.30 |