
ECS-160-10-33B-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33B-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33B-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.60900 | $6.09 |
50 | $0.55200 | $27.60 |
100 | $0.52920 | $52.92 |
500 | $0.47978 | $239.89 |
1,000 | $0.45993 | $459.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40220 | $1,206.60 |
6,000 | $0.38831 | $2,329.86 |
9,000 | $0.36708 | $3,303.72 |
15,000 | $0.36401 | $5,460.15 |
21,000 | $0.32477 | $6,820.17 |
30,000 | $0.31780 | $9,534.00 |