
ECS-120-20-5PX-EN-TR | |
---|---|
DigiKey Part Number | 50-ECS-120-20-5PX-EN-TR-ND - Tape & Reel (TR) 50-ECS-120-20-5PX-EN-TRCT-ND - Cut Tape (CT) 50-ECS-120-20-5PX-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-5PX-EN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-5PX-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71300 | $7.13 |
50 | $0.65020 | $32.51 |
100 | $0.56210 | $56.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60173 | $601.73 |
2,000 | $0.52418 | $1,048.36 |
3,000 | $0.50393 | $1,511.79 |
5,000 | $0.48848 | $2,442.40 |
7,000 | $0.47599 | $3,331.93 |
10,000 | $0.45781 | $4,578.10 |
25,000 | $0.41978 | $10,494.50 |