
ECS-120-20-33-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-120-20-33-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-20-33-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-120-20-33-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-CKM-TR3 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.53100 | $5.31 |
50 | $0.48220 | $24.11 |
100 | $0.46230 | $46.23 |
500 | $0.41898 | $209.49 |
1,000 | $0.40165 | $401.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34979 | $1,049.37 |
6,000 | $0.33850 | $2,031.00 |
9,000 | $0.32844 | $2,955.96 |
15,000 | $0.32706 | $4,905.90 |
21,000 | $0.32623 | $6,850.83 |
30,000 | $0.32541 | $9,762.30 |