
ECS-110.5-32-4 | |
---|---|
DigiKey Part Number | X170-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-32-4 |
Description | CRYSTAL 11.0592MHZ 32PF TH |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-32-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.82600 | $8.26 |
50 | $0.70240 | $35.12 |
200 | $0.66340 | $132.68 |
600 | $0.64408 | $386.45 |
1,000 | $0.62433 | $624.33 |
2,600 | $0.58902 | $1,531.45 |
5,000 | $0.56602 | $2,830.10 |
10,000 | $0.54265 | $5,426.50 |