
EC2620TTS-100.000M TR | |
---|---|
DigiKey Part Number | 2773-EC2620TTS-100.000MTR-ND - Tape & Reel (TR) 2773-EC2620TTS-100.000MTRCT-ND - Cut Tape (CT) 2773-EC2620TTS-100.000MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2620TTS-100.000M TR |
Description | STANDARD CLOCK OSCILLATOR 100.00 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.58400 | $35.84 |
50 | $3.24860 | $162.43 |
100 | $3.11440 | $311.44 |
500 | $2.82376 | $1,411.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.70722 | $2,707.22 |
2,000 | $2.59559 | $5,191.18 |
3,000 | $2.53250 | $7,597.50 |
5,000 | $2.45525 | $12,276.25 |