
M52175/240VA | |
---|---|
DigiKey Part Number | 4307-M52175/240VA-ND |
Manufacturer | |
Manufacturer Product Number | M52175/240VA |
Description | MAGNET 1.969"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 1.181" H (50.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.969" Dia x 1.181" H (50.00mm x 30.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.99000 | $116.99 |
5 | $108.29000 | $541.45 |
10 | $105.04800 | $1,050.48 |
25 | $101.16960 | $2,529.24 |
50 | $98.51520 | $4,925.76 |
100 | $96.07910 | $9,607.91 |