FM661
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM664

DigiKey Part Number
4307-FM664-ND
Manufacturer
Manufacturer Product Number
FM664
Description
TAPE ADHSV TRNSFR BLK 0.79"X33YD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Black 0.79" (20.00mm) X 98' (30.0m) 33 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0591" (59.1 mils, 1.500mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.79" (20.00mm)
Length
98' (30.0m) 33 yds
Color
Black
Usage
-
Temperature Range
176°F (80°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$115.71000$115.71
10$89.40000$894.00
25$81.20640$2,030.16
50$75.71400$3,785.70
100$70.76250$7,076.25
Manufacturers Standard Package