
R2S175-AB56-30 | |
---|---|
DigiKey Part Number | 381-3121-ND |
Manufacturer | |
Manufacturer Product Number | R2S175-AB56-30 |
Description | FAN IMP MTRZD 175X62MM 230VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 253.0 CFM (7.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 62.00mm | |
Air Flow | 253.0 CFM (7.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 54.0dB(A) | |
Power (Watts) | 60.0W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.30000 | $242.30 |
10 | $195.52800 | $1,955.28 |
30 | $185.75467 | $5,572.64 |