
R2E190-RB06-13 | |
---|---|
DigiKey Part Number | 381-R2E190-RB06-13-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-RB06-13 |
Description | CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 265.0 CFM (7.42m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 73.00mm | |
Air Flow | 265.0 CFM (7.42m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 61.0dB(A) | |
Power (Watts) | 117W | |
RPM | 3150 RPM | |
Termination | 4 Position Rectangular Connector | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, UL | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $336.23000 | $336.23 |
10 | $270.76500 | $2,707.65 |
30 | $262.60467 | $7,878.14 |