R2E180-AS77-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E180-AS77-22

DigiKey Part Number
381-3503-ND
Manufacturer
Manufacturer Product Number
R2E180-AS77-22
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$368.30000$368.30
10$296.43400$2,964.34
25$289.16560$7,229.14
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC