R1G225-AF11-52 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $364.20800
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $364.20800
Datasheet
R1G225-AF11-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1G225-AF11-52

DigiKey Part Number
381-3176-ND
Manufacturer
Manufacturer Product Number
R1G225-AF11-52
Description
FAN IMP MTRZD 225X99MM 48VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
95 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CSA, EAC, UL
Weight
3.3 lbs (1.5 kg)
Current Rating (Amps)
2.20A
Voltage Range
36 ~ 57VDC
Material - Frame
-
Material - Blade
Polyamide (PA6), Nylon 6, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$484.18000$484.18
10$389.09600$3,890.96
25$386.20840$9,655.21
Manufacturers Standard Package