
R1G225-AF07-52 | |
---|---|
DigiKey Part Number | 381-3485-ND |
Manufacturer | |
Manufacturer Product Number | R1G225-AF07-52 |
Description | FAN IMP MTRZD 225X99MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 100 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Current Rating (Amps) | 4.60A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.18000 | $484.18 |
10 | $389.09600 | $3,890.96 |
25 | $386.20840 | $9,655.21 |