
4312-179 | |
---|---|
DigiKey Part Number | 381-3229-ND |
Manufacturer | |
Manufacturer Product Number | 4312-179 |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 120.2 CFM (3.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 120.2 CFM (3.37m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 9.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, CSA, VDE | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 47500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.68000 | $90.68 |
10 | $73.69900 | $736.99 |
25 | $67.43240 | $1,685.81 |
50 | $65.85980 | $3,292.99 |