4114N-12HHR-297
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4114N-12HHR-297
4114N/12HHR-297
4114N/12HHR-297

4114N/12HHR-297

DigiKey Part Number
381-3207-ND
Manufacturer
Manufacturer Product Number
4114N/12HHR-297
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 153.0 CFM (4.28m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
153.0 CFM (4.28m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
12.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$252.46000$252.46
10$203.66700$2,036.67
25$193.98760$4,849.69
Manufacturers Standard Package