
SUINT2000XLCD | |
---|---|
DigiKey Part Number | SUINT2000XLCD-ND |
Manufacturer | |
Manufacturer Product Number | SUINT2000XLCD |
Description | SMARTONLINE 230V 2KVA 1800W ON-L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 2kVA / 1800W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 4.7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (7) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 14.200" L x 7.500" W (360.68mm x 190.50mm) | |
Height | 12.800" (325.12mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,211.77000 | $2,211.77 |