
SRX12UBFFD | |
---|---|
DigiKey Part Number | 95-SRX12UBFFD-ND |
Manufacturer | |
Manufacturer Product Number | SRX12UBFFD |
Description | SMARTRACK 12U IP54 SERVER-DEPTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 38.500" L x 23.600" W x 25.200" H (977.90mm x 599.44mm x 640.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 38.500" L x 23.600" W x 25.200" H (977.90mm x 599.44mm x 640.08mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,875.20000 | $1,875.20 |