
P130-000-AUDIO2 | |
---|---|
DigiKey Part Number | 95-P130-000-AUDIO2-ND |
Manufacturer | |
Manufacturer Product Number | P130-000-AUDIO2 |
Description | P130-000-AUDIO2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to RCA | |
Convert From (Adapter End) | HDMI Female, USB - Micro B 3.0 (Gen 1, Superspeed) Female | |
Convert To (Adapter End) | 3.5mm Female, HDMI Female, RCA Female, Toslink Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Adapter, External Power Supply |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.77000 | $120.77 |