
P061-006 | |
---|---|
DigiKey Part Number | TL2533-ND |
Manufacturer | |
Manufacturer Product Number | P061-006 |
Description | UK PLUG TO C7, UK COMPUTER POWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363 To IEC 320-C7 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -5°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.15000 | $17.15 |
10 | $14.57200 | $145.72 |
25 | $13.65920 | $341.48 |
50 | $13.00700 | $650.35 |
100 | $12.38620 | $1,238.62 |
250 | $11.61120 | $2,902.80 |
500 | $11.05754 | $5,528.77 |
1,000 | $10.80058 | $10,800.58 |