
ISOBAR8ULTRA | |
---|---|
DigiKey Part Number | 95-ISOBAR8ULTRA-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR8ULTRA |
Description | ISOBAR 8 ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.83000 | $189.83 |
5 | $177.16600 | $885.83 |
10 | $171.98100 | $1,719.81 |
25 | $165.35600 | $4,133.90 |
50 | $160.51440 | $8,025.72 |