
B002A-UH2AC2 | |
---|---|
DigiKey Part Number | 95-B002A-UH2AC2-ND |
Manufacturer | |
Manufacturer Product Number | B002A-UH2AC2 |
Description | 2-PORT DUAL-MONITOR SECURE KVM S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 8.80" L x 6.69" W x 2.63" H (223.5mm x 169.9mm x 66.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $688.41000 | $688.41 |
10 | $618.73800 | $6,187.38 |