9PX6K-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX6K-10

DigiKey Part Number
95-9PX6K-10-ND
Manufacturer
Manufacturer Product Number
9PX6K-10
Description
EATON 9PX 6000VA 5400W 208V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
6kVA / 5400W
AC Outlets
4 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
NEMA L6-30P
Output Connector
Hardwired, NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Approval Agency
cUL
Size / Dimension
28.400" L x 17.300" W (721.36mm x 439.42mm)
Height
5.100" (129.54mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$9,444.05000$9,444.05
Manufacturers Standard Package