
9PX5KTF5 | |
---|---|
DigiKey Part Number | 95-9PX5KTF5-ND |
Manufacturer | |
Manufacturer Product Number | 9PX5KTF5 |
Description | EATON 9PX 5000VA 4500W 208V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 5kVA / 4.5kW | |
AC Outlets | 21 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 200V, 208V, 220V, 230V, 240V | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,429.17000 | $10,429.17 |