



TR2/1025TD3-R | |
---|---|
DigiKey Part Number | 283-4097-2-ND - Tape & Reel (TR) 283-4097-1-ND - Cut Tape (CT) 283-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025TD3-R |
Description | FUSE BRD MT 3A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.74 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.033 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.25000 | $3.25 |
5 | $2.69600 | $13.48 |
10 | $2.48900 | $24.89 |
50 | $2.06440 | $103.22 |
100 | $1.90440 | $190.44 |
250 | $1.71120 | $427.80 |
500 | $1.57752 | $788.76 |
1,000 | $1.48919 | $1,489.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.49262 | $3,731.55 |
5,000 | $1.37327 | $6,866.35 |
7,500 | $1.33869 | $10,040.17 |