



TR/0603FA750-R | |
---|---|
DigiKey Part Number | 283-2555-2-ND - Tape & Reel (TR) 283-2555-1-ND - Cut Tape (CT) 283-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA750-R |
Description | FUSE BRD MT 750MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA750-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.009 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.45 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
5 | $0.85000 | $4.25 |
10 | $0.78500 | $7.85 |
50 | $0.65140 | $32.57 |
100 | $0.60100 | $60.10 |
250 | $0.54040 | $135.10 |
500 | $0.49840 | $249.20 |
1,000 | $0.45955 | $459.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39892 | $1,994.60 |
10,000 | $0.36717 | $3,671.70 |
15,000 | $0.34966 | $5,244.90 |
25,000 | $0.34241 | $8,560.25 |