


SMDJ18CA | |
---|---|
DigiKey Part Number | 283-SMDJ18CATR-ND - Tape & Reel (TR) 283-SMDJ18CACT-ND - Cut Tape (CT) 283-SMDJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.48193 | $57,831.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $0.96000 | $9.60 |
100 | $0.66410 | $66.41 |
500 | $0.53014 | $265.07 |
1,000 | $0.48611 | $486.11 |