


SMCJ250CA | |
---|---|
DigiKey Part Number | 283-SMCJ250CATR-ND - Tape & Reel (TR) 283-SMCJ250CACT-ND - Cut Tape (CT) 283-SMCJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA |
Description | TVS DIODE 250VWM 405VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $0.84800 | $8.48 |
100 | $0.56110 | $56.11 |
500 | $0.44694 | $223.47 |
1,000 | $0.39411 | $394.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35413 | $1,062.39 |
6,000 | $0.32843 | $1,970.58 |
9,000 | $0.26519 | $2,386.71 |