

SMCJ220CA | |
---|---|
DigiKey Part Number | 283-SMCJ220CATR-ND - Tape & Reel (TR) 283-SMCJ220CACT-ND - Cut Tape (CT) 283-SMCJ220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220CA |
Description | TVS DIODE 220VWM 356VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.93800 | $9.38 |
100 | $0.61750 | $61.75 |
500 | $0.47694 | $238.47 |
1,000 | $0.43124 | $431.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38030 | $1,140.90 |
6,000 | $0.35261 | $2,115.66 |
9,000 | $0.30781 | $2,770.29 |