


SMCJ200CA | |
---|---|
DigiKey Part Number | 283-SMCJ200CATR-ND - Tape & Reel (TR) 283-SMCJ200CACT-ND - Cut Tape (CT) 283-SMCJ200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200CA |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.78500 | $7.85 |
100 | $0.54350 | $54.35 |
500 | $0.45460 | $227.30 |
1,000 | $0.38613 | $386.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34387 | $1,031.61 |
6,000 | $0.32639 | $1,958.34 |
9,000 | $0.31036 | $2,793.24 |
15,000 | $0.30453 | $4,567.95 |
21,000 | $0.30097 | $6,320.37 |