


SMBJ28CA | |
---|---|
DigiKey Part Number | 283-SMBJ28CATR-ND - Tape & Reel (TR) 283-SMBJ28CACT-ND - Cut Tape (CT) 283-SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.42300 | $4.23 |
100 | $0.26080 | $26.08 |
500 | $0.19670 | $98.35 |
1,000 | $0.17339 | $173.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13697 | $410.91 |
6,000 | $0.12677 | $760.62 |
9,000 | $0.10637 | $957.33 |
15,000 | $0.10564 | $1,584.60 |
21,000 | $0.10491 | $2,203.11 |