


SMBJ14CA | |
---|---|
DigiKey Part Number | 283-SMBJ14CATR-ND - Tape & Reel (TR) 283-SMBJ14CACT-ND - Cut Tape (CT) 283-SMBJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.43400 | $4.34 |
100 | $0.25130 | $25.13 |
500 | $0.19278 | $96.39 |
1,000 | $0.16707 | $167.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13702 | $411.06 |
6,000 | $0.12659 | $759.54 |
9,000 | $0.10790 | $971.10 |
15,000 | $0.10574 | $1,586.10 |
21,000 | $0.08525 | $1,790.25 |