


SMBJ10CA | |
---|---|
DigiKey Part Number | 283-SMBJ10CATR-ND - Tape & Reel (TR) 283-SMBJ10CACT-ND - Cut Tape (CT) 283-SMBJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.44300 | $4.43 |
100 | $0.25560 | $25.56 |
500 | $0.19562 | $97.81 |
1,000 | $0.16992 | $169.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13423 | $402.69 |
6,000 | $0.12423 | $745.38 |
9,000 | $0.11566 | $1,040.94 |
15,000 | $0.10995 | $1,649.25 |
21,000 | $0.10424 | $2,189.04 |
30,000 | $0.08174 | $2,452.20 |