

SMBJ100CA | |
---|---|
DigiKey Part Number | 283-SMBJ100CATR-ND - Tape & Reel (TR) 283-SMBJ100CACT-ND - Cut Tape (CT) 283-SMBJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100CA |
Description | TVS DIODE 100VWM 162VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37300 | $3.73 |
100 | $0.23560 | $23.56 |
500 | $0.17566 | $87.83 |
1,000 | $0.15629 | $156.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13821 | $414.63 |
6,000 | $0.12514 | $750.84 |
9,000 | $0.11848 | $1,066.32 |
15,000 | $0.11100 | $1,665.00 |
21,000 | $0.10656 | $2,237.76 |
30,000 | $0.10225 | $3,067.50 |
75,000 | $0.09279 | $6,959.25 |
150,000 | $0.08695 | $13,042.50 |