


SMAJ28A | |
---|---|
DigiKey Part Number | 283-SMAJ28ATR-ND - Tape & Reel (TR) 283-SMAJ28ACT-ND - Cut Tape (CT) 283-SMAJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38900 | $3.89 |
100 | $0.17480 | $17.48 |
500 | $0.14570 | $72.85 |
1,000 | $0.12968 | $129.68 |
2,000 | $0.12458 | $249.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11365 | $568.25 |
10,000 | $0.09908 | $990.80 |
15,000 | $0.09710 | $1,456.50 |
25,000 | $0.07963 | $1,990.75 |