


SMAJ14CA | |
---|---|
DigiKey Part Number | 283-SMAJ14CATR-ND - Tape & Reel (TR) 283-SMAJ14CACT-ND - Cut Tape (CT) 283-SMAJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.39300 | $3.93 |
100 | $0.23420 | $23.42 |
500 | $0.17564 | $87.82 |
1,000 | $0.13994 | $139.94 |
2,000 | $0.13280 | $265.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11423 | $571.15 |
10,000 | $0.10567 | $1,056.70 |
15,000 | $0.10067 | $1,510.05 |
25,000 | $0.09567 | $2,391.75 |
35,000 | $0.08437 | $2,952.95 |
50,000 | $0.08106 | $4,053.00 |
125,000 | $0.07380 | $9,225.00 |