SD7030-101-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD7030-101-R

DigiKey Part Number
283-SD7030-101-RTR-ND - Tape & Reel (TR)
283-SD7030-101-RCT-ND - Cut Tape (CT)
283-SD7030-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD7030-101-R
Description
FIXED IND 95.5UH 700MA 535 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
95.5 µH Shielded Drum Core, Wirewound Inductor 700 mA 535mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD7030-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
95.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Shielded
DC Resistance (DCR)
535mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.25100$22.51
100$1.85110$185.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.61167$2,417.51
3,000$1.52009$4,560.27
4,500$1.46903$6,610.64
7,500$1.43614$10,771.05
Manufacturers Standard Package