
PTS060315V005 | |
---|---|
DigiKey Part Number | 283-PTS060315V005TR-ND - Tape & Reel (TR) 283-PTS060315V005CT-ND - Cut Tape (CT) 283-PTS060315V005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V005 |
Description | PTC RESET FUSE 50MA 15V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 1 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
5 | $0.26600 | $1.33 |
10 | $0.24300 | $2.43 |
50 | $0.20220 | $10.11 |
100 | $0.18670 | $18.67 |
250 | $0.16792 | $41.98 |
500 | $0.15488 | $77.44 |
1,000 | $0.14288 | $142.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12957 | $647.85 |
10,000 | $0.11936 | $1,193.60 |
15,000 | $0.11374 | $1,706.10 |
25,000 | $0.10699 | $2,674.75 |
35,000 | $0.10275 | $3,596.25 |
50,000 | $0.09878 | $4,939.00 |