PTR060V0375-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.97245
Datasheet
PTR060V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR060V

PTR060V0375-TR1

DigiKey Part Number
283-PTR060V0375-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0375-TR1
Description
PTC RESET FUSE 60V 3.75A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
3.75 A
Current - Trip (It)
7.5 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
1.118" Dia x 0.118" T (28.40mm x 3.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types