

P6SMB68CA | |
---|---|
DigiKey Part Number | 283-P6SMB68CATR-ND - Tape & Reel (TR) 283-P6SMB68CACT-ND - Cut Tape (CT) 283-P6SMB68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14134 | $424.02 |
6,000 | $0.12385 | $743.10 |
9,000 | $0.10910 | $981.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.49500 | $4.95 |
100 | $0.26600 | $26.60 |
500 | $0.22492 | $112.46 |
1,000 | $0.18237 | $182.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.47500 | $4.75 |
100 | $0.25500 | $25.50 |
500 | $0.21564 | $107.82 |
1,000 | $0.17485 | $174.85 |