


P6SMB510CA | |
---|---|
DigiKey Part Number | 283-P6SMB510CATR-ND - Tape & Reel (TR) 283-P6SMB510CACT-ND - Cut Tape (CT) 283-P6SMB510CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510CA |
Description | TVS DIODE 434VWM 698VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35056 | $1,051.68 |
6,000 | $0.32268 | $1,936.08 |
9,000 | $0.30848 | $2,776.32 |
15,000 | $0.29252 | $4,387.80 |
21,000 | $0.28307 | $5,944.47 |
30,000 | $0.27389 | $8,216.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $0.89100 | $8.91 |
100 | $0.57930 | $57.93 |
500 | $0.44530 | $222.65 |
1,000 | $0.40213 | $402.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.85400 | $8.54 |
100 | $0.55540 | $55.54 |
500 | $0.42696 | $213.48 |
1,000 | $0.38556 | $385.56 |